Reference Only

806687-000

Heat Shrink Cable Boots & End Caps 222D953-25-0

Manufacturer:

Mfr Part:
222D953-25-0

TTI Part:
806687-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases2-1196241-9 222D953-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

47In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.15$32.15
$30.80$585.20
$30.50$1,159.00
$30.19$5,283.25
$29.35$14,675.00
$28.76$28,760.00
$26.42$132,100.00
$26.16$261,600.00
Need more?
Sign in to add projects and notes