Reference Only
806685-000
Heat Shrink Cable Boots & End Caps 214A021-25-0
Datasheet
214A021-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | D-Sub Boot, Heat Shrink | |
| Material | Elastomer, Fluid Resistant Modified | |
| Family | 214A0 | |
| Features | Without adhesive pre-coating | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196241-4 214A021-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.78 | $16.78 | |
| $15.74 | $7,870.00 | |
| $15.46 | $15,460.00 | |
| $14.88 | $74,400.00 | |
| $14.56 | $145,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes