Reference Only
806606-000
Heat Shrink Cable Boots & End Caps 202A153-25-0
Datasheet
202A153-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 73.7 mm (2.902 in) | |
| Family | 202A1 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 53 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202A153-25-0 7-1196239-1 202A153-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
843In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.25 | $26.25 | |
| $23.56 | $235.60 | |
| $21.03 | $1,051.50 | |
| $20.02 | $3,003.00 | |
| $17.87 | $8,935.00 | |
| $17.69 | $17,690.00 | |
| $17.52 | $87,600.00 | |
| $17.34 | $173,400.00 |
Need more?
Sign in to add projects and notes