Reference Only
806604-000
Heat Shrink Cable Boots & End Caps 222A132-25-0
Datasheet
222A132-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 26.7 mm (1.051 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222A1 | |
| Features | Without adhesive, 90 deg, thin wall | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 222A132-25-0 5-1196239-7 222A132-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.54 | $18.54 | |
| $15.88 | $158.80 | |
| $15.41 | $1,541.00 | |
| $15.25 | $3,050.00 | |
| $14.06 | $7,030.00 | |
| $13.91 | $13,910.00 | |
| $13.39 | $66,950.00 | |
| $12.96 | $129,600.00 |
Need more?
Sign in to add projects and notes