Reference Only
806438-000
Heat Shrink Cable Boots & End Caps 202D921-25-0
Datasheet
202D921-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 60.2 mm (2.37 in) | |
| Inside Diameter | 13 mm (0.512 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 202D921-25-0 5-1196236-7 202D921-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
185In Stock
500 expected 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.19 | $18.19 | |
| $15.82 | $158.20 | |
| $14.71 | $735.50 | |
| $14.57 | $1,457.00 | |
| $14.42 | $2,523.50 | |
| $14.28 | $3,570.00 | |
| $14.14 | $7,070.00 | |
| $14.00 | $14,000.00 |
Need more?
Sign in to add projects and notes