M85049/68-1B12U TE Connectivity / Raychem

806374N002

Heat Shrink Cable Boots & End Caps 202D132-3-60-0-CS5503

Manufacturer:

Mfr Part:
M85049/68-1B12U

TTI Part:
806374N002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialPolyolefin (PO)
Length54.9 mm (2.161 in)
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases202D132-3-60-0-CS5503

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.67$12.67
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.