Reference Only
806254-000
Heat Shrink Cable Boots & End Caps 202C653-51-0
Datasheet
202C653-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 171.5 mm (6.752 in) | |
| Family | 202C6 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 53 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196233-6 202C653-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
501In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.28 | $47.28 | |
| $46.81 | $93.62 | |
| $46.35 | $231.75 | |
| $41.76 | $417.60 | |
| $39.15 | $978.75 | |
| $37.29 | $1,864.50 | |
| $35.48 | $3,548.00 | |
| $33.28 | $8,320.00 |
Need more?
Sign in to add projects and notes