Reference Only
806253-000
Heat Shrink Cable Boots & End Caps 202C642-51-0
Datasheet
202C642-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 158.8 mm (6.252 in) | |
| Family | 202C6 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 42 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 6-1196233-3 202C642-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
426In Stock
450 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.72 | $28.72 | |
| $28.43 | $142.15 | |
| $25.18 | $251.80 | |
| $24.07 | $601.75 |
Need more?
My Notes
Sign into see notes.