Reference Only
806251-000
Heat Shrink Cable Boots & End Caps 202C621-51-0
Datasheet
202C621-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 133.4 mm (5.252 in) | |
| Family | 202C6 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 5-1196233-3 202C621-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,954In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.48 | $19.48 | |
| $19.28 | $96.40 | |
| $16.09 | $804.50 | |
| $15.93 | $2,389.50 | |
| $15.76 | $7,880.00 | |
| $15.59 | $15,590.00 | |
| $15.43 | $77,150.00 | |
| $15.26 | $152,600.00 |
Need more?
My Notes
Sign into see notes.