Reference Only
806250-000
Heat Shrink Cable Boots & End Caps 202C611-51-0
Datasheet
202C611-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 120.7 mm (4.752 in) | |
| Family | 202C6 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 4-1196233-9 202C611-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,430In Stock
600 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.63 | $17.63 | |
| $17.44 | $436.00 | |
| $17.26 | $863.00 | |
| $17.08 | $1,708.00 | |
| $16.90 | $2,535.00 | |
| $16.72 | $4,180.00 | |
| $16.55 | $8,275.00 |
Need more?
My Notes
Sign into see notes.