Reference Only
806249-000
Heat Shrink Cable Boots & End Caps 202C632-71/42-0
Datasheet
202C632-71/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 146.1 mm (5.752 in) | |
| Family | 202C6 | |
| Features | General purpose pre-coated adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 4-1196233-5 202C632-71/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
33In Stock
922 expected on from 09-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.72 | $23.72 | |
| $23.47 | $234.70 | |
| $23.23 | $580.75 | |
| $22.99 | $1,149.50 | |
| $22.75 | $3,981.25 | |
| $21.65 | $10,825.00 | |
| $21.43 | $21,430.00 |
Need more?
My Notes
Sign into see notes.