Reference Only

806087-000

Heat Shrink Cable Boots & End Caps 202C611-71-0

Manufacturer:

Mfr Part:
202C611-71-0

TTI Part:
806087-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialPolyolefin (PO)
Length120.7 mm (4.752 in)
Family202C6
FeaturesWithout adhesive, straight
Mounting MethodCable
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
Size11
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases7-1196230-9 202C611-71-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

159In Stock

500 expected 16-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.06$18.06
$17.00$85.00
Need more?

My Notes

Sign into see notes.