Reference Only

778120-000

Heat Shrink Cable Boots & End Caps 242W053-25-0

Manufacturer:

Mfr Part:
242W053-25-0

TTI Part:
778120-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer
Length60 mm (2.362 in)
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases4-1198898-5 242W053-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

136In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.91$21.91
$21.68$65.04
$19.22$1,441.50
$18.19$2,728.50
$16.64$8,320.00
$16.27$16,270.00
$15.51$77,550.00
$15.11$151,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.