Reference Only

775907-000

Data Bus Components - Microcouplers D-500-0458-1-612-078

Manufacturer:

Mfr Part:
D-500-0458-1-612-078

TTI Part:
775907-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Microcouplers
Type1 Stub
Cable Type24 AWG Single Optimized Shield
Mounting StyleIn-Line
Cable Length78 in
Coupling - BusSplice
Coupling - StubSplice
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Microcouplers
SubcategoryData Bus Components
Part # Aliases3-1196041-9 D-500-0458-1-612-078

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544300000
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$432.71$3,028.97
$411.78$11,529.84
$407.69$22,830.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes