Reference Only
769576-000
Grommets & Bushings URHR-1
Datasheet
URHR-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Material | Polyolefin (PO) | |
| Packaging | Bulk | |
| Series | URHR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | URHR-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.89 | $31.89 | |
| $31.56 | $315.60 | |
| $31.24 | $624.80 | |
| $30.92 | $1,546.00 | |
| $30.60 | $3,060.00 | |
| $30.29 | $6,058.00 | |
| $28.53 | $14,265.00 | |
| $28.24 | $28,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes