Reference Only

769563-000

Heat Shrink Cable Boots & End Caps 202G632-55-0

Manufacturer:

Mfr Part:
202G632-55-0

TTI Part:
769563-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialFluoropolymer (FP), Flame Retardant Modified
Length151.1 mm (5.949 in)
FeaturesWithout adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases5-1195996-9 202G632-55-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$424.83$424.83
$354.03$6,726.57
$272.33$20,424.75
$234.78$23,478.00
$232.46$58,115.00
$230.16$115,080.00
Need more?
Sign in to add projects and notes