Reference Only
763952-000
Heat Shrink Cable Boots & End Caps 202E334-51/164-0
Datasheet
202E334-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 63.5 mm (2.5 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195947-9 202E334-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.56 | $48.56 | |
| $46.69 | $93.38 | |
| $35.92 | $4,490.00 | |
| $35.36 | $8,840.00 | |
| $32.27 | $16,135.00 | |
| $31.94 | $31,940.00 | |
| $29.33 | $146,650.00 | |
| $28.77 | $287,700.00 |
Need more?
Sign in to add projects and notes