Reference Only

761191-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1610AI

Manufacturer:

Mfr Part:
TXR40AC00-1610AI

TTI Part:
761191-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # Aliases6-1195928-8 TXR40AC00-1610AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.09$6,654.50
$131.77$13,177.00
$130.47$32,617.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.