Reference Only

754425-000

Heat Shrink Cable Boots & End Caps 202F211-71/86-0

Manufacturer:

Mfr Part:
202F211-71/86-0

TTI Part:
754425-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialPolyolefin (PO)
Length105.9 mm (4.169 in)
Inside Diameter9.9 mm (0.39 in)
FeaturesHigh performance pre-coat adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases1-1195881-6 202F211-71/86-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.66$23.66
$23.42$1,615.98
$22.79$3,145.02
$19.51$4,038.57
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.