Reference Only
753454-000
Circular MIL Spec Contacts D-602-0140
Datasheet
D-602-0140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 16 | |
| Wire Gauge | 30 AWG - 26 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Coax | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1195874-5 D-602-0140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,093In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.26 | $37.26 | |
| $36.88 | $73.76 | |
| $36.51 | $182.55 | |
| $32.43 | $324.30 | |
| $30.85 | $771.25 | |
| $29.70 | $1,485.00 |
Need more?
My Notes
Sign into see notes.