
7526S1664-9CS3078
Coaxial Cables 7526S1664-9CS3078
Datasheet
7526S1664-9CS3078 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coaxial Cables | |
| Impedance | 75 Ohms | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 2.81 mm (0.111 in) | |
| Conductor Material | Copper Alloy | |
| Jacket Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Jacket Color | White | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.93 | $14,825.00 | |
| $5.87 | $58,700.00 | |
| $5.81 | $145,250.00 | |
| $5.43 | $271,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes