Reference Only
751635-000
Heat Shrink Cable Boots & End Caps 202A174-25/86-0
Datasheet
202A174-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1195860-1 202A174-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.49 | $35.49 | |
| $35.14 | $70.28 | |
| $34.79 | $104.37 | |
| $34.45 | $172.25 | |
| $33.99 | $339.90 | |
| $33.66 | $1,918.62 | |
| $30.79 | $3,079.00 | |
| $30.49 | $6,860.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes