Reference Only

744945-001

Heat Shrink Cable Boots & End Caps CES-5

Manufacturer:

Mfr Part:
CES-5

TTI Part:
744945-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
ColorBlack
Length190.5 mm (7.5 in)
Number of Outlets1 in, 0 out
FamilyHeat Shrink Products
FeaturesMolded part has hot-melt adhesive preinstalled, straight
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases1195811-5 CES-5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.17$124.17
$122.94$614.70
$103.00$1,030.00
$101.98$1,631.68
$100.97$2,524.25
$99.97$4,998.50
$98.98$9,898.00
Need more?

My Notes

Sign into see notes.