RTD-50-L-04 TE Connectivity

728269-000

RF Connectors / Coaxial Connectors RTD-50-L-04

Manufacturer:

Mfr Part:
RTD-50-L-04

TTI Part:
728269-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency2.8 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Cable TypeRG-165, 213, 214, 215, 225
PackagingBulk
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # Aliases7-1195690-8 RTD-50-L-04

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$70.38$3,519.00
$65.04$6,504.00
$64.40$32,200.00
$63.76$63,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.