Reference Only

727361-000

Heat Shrink Cable Boots & End Caps 202A111-25/225-0

Manufacturer:

Mfr Part:
202A111-25/225-0

TTI Part:
727361-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialElastomer, Fluid Resistant Modified
Family202A1
FeaturesUnicure pre-coated epoxy adhesive, straight
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size11
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases4-1195684-9 202A111-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,188In Stock

5,000 expected 05-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.30$17.30
$17.13$34.26
$14.17$1,417.00
$14.03$3,156.75
$13.89$6,945.00
$13.76$13,760.00
$13.62$30,645.00
$13.12$65,600.00
Need more?
Sign in to add projects and notes