Reference Only
726240-000
Heat Shrink Cable Boots & End Caps 202D211-4/180-0
Datasheet
202D211-4/180-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO), Flexible | |
| Length | 105.9 mm (4.169 in) | |
| Family | 202D2 | |
| Features | With adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195675-4 202D211-4/180-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.24 | $40.24 | |
| $33.53 | $100.59 | |
| $25.79 | $3,868.50 | |
| $25.22 | $7,566.00 | |
| $24.69 | $12,345.00 | |
| $24.39 | $24,390.00 | |
| $23.80 | $119,000.00 | |
| $23.51 | $235,100.00 |
Need more?
Sign in to add projects and notes