Reference Only
723486-000
Heat Shrink Cable Boots & End Caps 222K152-25/225-0
Datasheet
222K152-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 1 out | |
| Features | Unicure pre-coated epoxy adhesive, 90 deg angle | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1195655-9 222K152-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
81In Stock
275 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.10 | $32.10 | |
| $31.77 | $63.54 | |
| $31.44 | $94.32 | |
| $31.12 | $155.60 | |
| $30.81 | $308.10 | |
| $30.49 | $8,384.75 | |
| $30.18 | $15,090.00 | |
| $29.87 | $29,870.00 |
Need more?
Sign in to add projects and notes