Reference Only
723280-000
Heat Shrink Cable Boots & End Caps 381A302-71/42-0
Datasheet
381A302-71/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Polyolefin (PO) | |
| Length | 63 mm (2.48 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 381A3 | |
| Features | General purpose pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1195654-4 381A302-71/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.55 | $66.55 | |
| $55.75 | $1,393.75 | |
| $54.69 | $2,734.50 | |
| $50.70 | $3,802.50 | |
| $47.85 | $4,785.00 | |
| $44.79 | $11,197.50 | |
| $44.30 | $22,150.00 | |
| $43.86 | $43,860.00 |
Need more?
Sign in to add projects and notes