Reference Only

720677-000

Heat Shrink Cable Boots & End Caps 202K121-100-0

Manufacturer:

Mfr Part:
202K121-100-0

TTI Part:
720677-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialLow Smoke Zero Halogen (LSZH)
Length38 mm (1.496 in)
Inside Diameter10.4 mm (0.409 in)
FeaturesWithout adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedMarine
Part # Aliases3-1195635-3 202K121-100-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

312In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.46$26.46
$23.21$232.10
$21.85$2,185.00
$21.56$6,468.00
$21.34$10,670.00
$21.12$21,120.00
$20.87$104,350.00
$20.61$206,100.00
Need more?

My Notes

Sign into see notes.