Reference Only

720633-000

Heat Shrink Cable Boots & End Caps 301A511-51/164-0

Manufacturer:

Mfr Part:
301A511-51/164-0

TTI Part:
720633-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, T-shaped
MaterialFluoroelastomer
Length80.8 mm (3.181 in)
Number of Outlets1 in, 2 out
FeaturesHigh melt point pre-coat adhesive
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases9-1195634-3 301A511-51/164-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

255In Stock

700 expected on  from 14-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.85$111.85
Need more?

My Notes

Sign into see notes.