Reference Only
704201-000
Data Bus Components - Connectors DK-621-0438-3S
Datasheet
DK-621-0438-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Type | Jack | |
| Contact Gender | Socket (Female) | |
| Mating Style | Bayonet - B | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $365.96 | $5,489.40 | |
| $260.86 | $13,043.00 | |
| $215.03 | $21,503.00 | |
| $193.88 | $48,470.00 | |
| $176.26 | $88,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes