Reference Only
699799-000
Rack & Panel Connectors MTC100-JA1-S11-T06
Datasheet
MTC100-JA1-S11-T06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 9-1195492-3 MTC100-JA1-S11-T06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.47 | $15,820.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
260 available now at ttieurope.com
Sign in to add projects and notes