Reference Only
693924-000
Heat Shrink Cable Boots & End Caps 202F242-51/164-0
Datasheet
202F242-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 159.5 mm (6.28 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1195445-9 202F242-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.79 | $41.79 | |
| $34.83 | $661.77 | |
| $34.06 | $1,703.00 | |
| $33.72 | $2,529.00 | |
| $33.37 | $3,337.00 | |
| $33.03 | $8,257.50 | |
| $32.70 | $16,350.00 | |
| $32.36 | $32,360.00 |
Need more?
Sign in to add projects and notes