Reference Only

690112-000

Circular MIL Spec Backshells TXR54AB00-2208AI

Manufacturer:

Mfr Part:
TXR54AB00-2208AI

TTI Part:
690112-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
ProductAdapters
Shell StyleStraight
Shell Size22
Shell MaterialAluminum Alloy
PackagingEach
Mating StyleSelf Locking
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # Aliases2-1195419-5 TXR54AB00-2208AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$155.40$155.40
$153.86$461.58
$152.34$761.70
$150.83$1,508.30
$136.96$6,848.00
$126.78$12,678.00
$123.78$30,945.00
$122.56$61,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.