Reference Only
689127-000
Heat Shrink Cable Boots & End Caps 202D211-25/225-0
Datasheet
202D211-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 105.9 mm (4.169 in) | |
| Family | 202D2 | |
| Features | Unicure pre-coated epoxy adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1195412-8 202D211-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
123In Stock
4,162 expected on from 22-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.35 | $27.35 | |
| $27.08 | $54.16 | |
| $26.81 | $80.43 | |
| $25.44 | $254.40 | |
| $24.38 | $609.50 | |
| $23.92 | $1,196.00 | |
| $23.51 | $2,351.00 | |
| $17.92 | $17,920.00 |
Need more?
Sign in to add projects and notes