
680105N002
Terminals D-609-04CS435
Datasheet
ST5M1345-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Parallel | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 7.11 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | D-609-04CS435 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
10,000 expected on from 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $1,580.00 | |
| $1.56 | $3,120.00 | |
| $1.54 | $6,160.00 | |
| $1.34 | $6,700.00 | |
| $1.32 | $13,200.00 | |
| $1.21 | $30,250.00 | |
| $1.20 | $60,000.00 |
Need more?
Sign in to add projects and notes