Reference Only
675477-000
Heat Shrink Cable Boots & End Caps 202K142-25-01/225-0
Datasheet
202K142-25-01/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Features | Unicure pre-coated epoxy adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1195312-1 202K142-25-01/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
496 expected on from 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.94 | $30.94 | |
| $30.63 | $91.89 | |
| $30.33 | $151.65 | |
| $28.78 | $287.80 | |
| $25.42 | $3,177.50 | |
| $25.16 | $6,290.00 | |
| $24.35 | $12,175.00 | |
| $23.95 | $23,950.00 |
Need more?
Sign in to add projects and notes