Reference Only
664529-000
Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1206AI
Datasheet
TXR40AB00-1206AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-81511 III, IV | |
| Shell Size | 13 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Each | |
| Cable Diameter | 9.02 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 5-1195236-1 TXR40AB00-1206AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
132In Stock
391 expected on from 02-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.83 | $113.83 | |
| $112.69 | $225.38 | |
| $105.60 | $528.00 | |
| $102.54 | $1,025.40 | |
| $100.48 | $2,009.60 | |
| $99.48 | $2,984.40 | |
| $95.45 | $4,772.50 | |
| $67.56 | $33,780.00 |
Need more?
My Notes
Sign into see notes.