Reference Only

663825N002

Heat Shrink Cable Boots & End Caps Heat Shrink Boot Straight

Manufacturer:

Mfr Part:
MS3109-11BU

TTI Part:
663825N002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialPolyolefin (PO)
Length38.1 mm (1.5 in)
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases6-1195231-2 202D121-3-60-0-CS5077

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

68In Stock

25 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.68$9.68
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes