Reference Only
657863-000
Heat Shrink Cable Boots & End Caps S1125-KIT-8
Datasheet
S1125-KIT-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Epoxy Compound | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 50 ml | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1195187-6 S1125-KIT-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3506915000 |
| TARIC | 3506100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,767
On Order
1,767 expected 28-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $178.27 | $178.27 | |
| $176.50 | $353.00 | |
| $174.74 | $524.22 | |
| $173.00 | $865.00 | |
| $143.37 | $1,433.70 | |
| $114.81 | $2,870.25 | |
| $113.66 | $5,683.00 | |
| $112.53 | $11,253.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes