Reference Only
653482-000
Heat Shrink Cable Boots & End Caps 202K132-100/180-0
Datasheet
202K132-100/180-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Low Smoke Zero Halogen (LSZH) | |
| Length | 55 mm (2.165 in) | |
| Inside Diameter | 14.2 mm (0.559 in) | |
| Features | Good water blocking pre-coat adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1195156-7 202K132-100/180-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
36In Stock
223 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.00 | $29.00 | |
| $28.71 | $86.13 | |
| $28.43 | $142.15 | |
| $27.30 | $273.00 | |
| $26.26 | $656.50 | |
| $24.34 | $1,217.00 | |
| $24.10 | $2,410.00 | |
| $21.71 | $21,710.00 |
Need more?
Sign in to add projects and notes