Reference Only
646572-000
Heat Shrink Cable Boots & End Caps 204W221-25-0
Datasheet
204W221-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Color | Black | |
| Length | 19 mm (0.748 in) | |
| Inside Diameter | 11 mm (0.433 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1198849-7 204W221-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
370 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $50.00 | |
| $8.33 | $124.95 | |
| $7.20 | $360.00 | |
| $7.13 | $713.00 | |
| $6.82 | $1,705.00 | |
| $6.61 | $3,470.25 | |
| $6.15 | $6,150.00 | |
| $6.08 | $30,400.00 |
Need more?
Sign in to add projects and notes