Reference Only
639637-000
Heat Shrink Cable Boots & End Caps 202A174-4/86-0
Datasheet
202A174-4/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 130.3 mm (5.13 in) | |
| Family | 202A1 | |
| Features | High performance pre-coated adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 74 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1195055-3 202A174-4/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86In Stock
500 expected 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.27 | $39.27 | |
| $34.82 | $348.20 | |
| $31.84 | $1,592.00 | |
| $31.51 | $3,151.00 | |
| $29.93 | $4,489.50 | |
| $29.63 | $7,407.50 | |
| $28.35 | $14,175.00 | |
| $27.94 | $27,940.00 |
Need more?
My Notes
Sign into see notes.