Reference Only
638491-000
Data Bus Components - Connectors DK-621-0434-1P
Datasheet
DK-621-0434-1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Type | Jack | |
| Contact Gender | Pin (Male) | |
| Mating Style | Bayonet - A | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 9-1195046-7 DK-621-0434-1P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $318.18 | $4,772.70 | |
| $310.50 | $18,630.00 | |
| $307.43 | $32,280.15 | |
| $280.04 | $71,410.20 | |
| $229.14 | $116,861.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.