Reference Only
633671-000
Data Bus Components - Connectors DK-621-0433-1S
Datasheet
DK-621-0433-1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Type | Plug | |
| Contact Gender | Socket (Female) | |
| Mating Style | Bayonet - A | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 5-1195012-6 DK-621-0433-1S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $402.50 | $6,037.50 | |
| $383.91 | $23,034.60 | |
| $380.11 | $39,911.55 | |
| $376.35 | $95,969.25 | |
| $372.62 | $190,036.20 |
Need more?
Sign in to add projects and notes