Reference Only
627133-000
Heat Shrink Cable Boots & End Caps 202D921-25/225-0
Datasheet
202D921-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 60.2 mm (2.37 in) | |
| Family | 202D9 | |
| Features | Unicure pre-coated epoxy adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 3-1194966-5 202D921-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
1,000 expected 07-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.88 | $24.88 | |
| $24.63 | $49.26 | |
| $24.39 | $73.17 | |
| $24.15 | $120.75 | |
| $23.83 | $595.75 | |
| $23.59 | $1,179.50 | |
| $23.36 | $2,336.00 | |
| $23.13 | $4,047.75 |
Need more?
My Notes
Sign into see notes.