Reference Only
625157-000
Terminals D-110-28
Datasheet
D-110-28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Solder Sleeve | |
| Packaging | Each | |
| Length | 18.54 mm | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 2-1194948-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $5,445.00 | |
| $0.87 | $7,830.00 | |
| $0.79 | $10,665.00 | |
| $0.78 | $21,060.00 | |
| $0.77 | $41,580.00 |
Need more?
Sign in to add projects and notes