SSC-2/239 TE Connectivity / AMP

622353-001

Heat Shrink Cable Boots & End Caps SSC-2/239

Manufacturer:

Mfr Part:
SSC-2/239

TTI Part:
622353-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
Inside Diameter20 mm (0.787 in)
Number of Outlets1 in, 0 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # AliasesSSC-2/239

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$11.57$4,628.00
$11.46$13,752.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.