
617867N001
Heat Shrink Cable Boots & End Caps D-436-0186CS1102
Datasheet
D-436-0186CS1102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Sealing Cap | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 21.3 mm (0.839 in) | |
| Inside Diameter | 3.05 mm (0.12 in) | |
| Recovered Diameter | 1.37 mm (0.054 in) | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | D-436-0186CS1102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $183.00 | |
| $1.81 | $543.00 | |
| $1.59 | $795.00 | |
| $1.27 | $3,175.00 | |
| $1.21 | $6,534.00 | |
| $1.17 | $12,636.00 | |
| $1.16 | $29,232.00 | |
| $1.14 | $57,456.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes