
617867-000
Heat Shrink Cable Boots & End Caps D-436-0186
Datasheet
D-436-0186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Sealing Cap | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 21.3 mm (0.839 in) | |
| Inside Diameter | 3.05 mm (0.12 in) | |
| Recovered Diameter | 1.37 mm (0.054 in) | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1194882-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $124.00 | |
| $1.23 | $246.00 | |
| $1.19 | $357.00 | |
| $1.18 | $590.00 | |
| $1.17 | $1,053.00 | |
| $1.11 | $2,775.00 | |
| $1.07 | $5,778.00 |
Need more?
Sign in to add projects and notes